Vishay 1μF Tantalum Capacitor 16V dc, TMCJ Series

Nº de Estoque RS: 188-2260Marca: VishayPart Number: TMCJ1C105MTRF
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Tantalum

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 69,80

R$ 3,49 Each (In a Pack of 20) (Sem VAT)

Vishay 1μF Tantalum Capacitor 16V dc, TMCJ Series

R$ 69,80

R$ 3,49 Each (In a Pack of 20) (Sem VAT)

Vishay 1μF Tantalum Capacitor 16V dc, TMCJ Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 180R$ 3,49R$ 69,80
200 - 480R$ 2,27R$ 45,40
500 - 980R$ 2,27R$ 45,40
1000 - 1980R$ 2,21R$ 44,20
2000+R$ 2,21R$ 44,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Tantalum

Capacitance

1µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more