Vishay 1μF Tantalum Capacitor 20V dc, TMCP Series

Nº de Estoque RS: 188-2031Marca: VishayPart Number: TMCP1D105KTRF
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Tantalum

Capacitance

1µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

11Ω

Tolerance

±10%

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

TMCP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Leakage Current

0.5 μA

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.870,00

R$ 2,29 Each (On a Reel of 3000) (Sem VAT)

Vishay 1μF Tantalum Capacitor 20V dc, TMCP Series

R$ 6.870,00

R$ 2,29 Each (On a Reel of 3000) (Sem VAT)

Vishay 1μF Tantalum Capacitor 20V dc, TMCP Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 2,29R$ 6.870,00
6000 - 12000R$ 2,08R$ 6.240,00
15000+R$ 1,98R$ 5.940,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Tantalum

Capacitance

1µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

11Ω

Tolerance

±10%

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

TMCP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Leakage Current

0.5 μA

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more