20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

Nº de Estoque RS: 167-9437Marca: VishayPart Number: TS53YL203MR10
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

France

Detalhes do produto

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.790,00

R$ 35,58 Each (On a Reel of 500) (Sem VAT)

20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

R$ 17.790,00

R$ 35,58 Each (On a Reel of 500) (Sem VAT)

20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
500 - 500R$ 35,58R$ 17.790,00
1000+R$ 34,30R$ 17.150,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.5 mm

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

France

Detalhes do produto

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more