Documentos Técnicos
Especificações
Brand
VishayMaximum Resistance
200kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
R$ 286,10
R$ 57,22 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 286,10
R$ 57,22 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 57,22 | R$ 286,10 |
25 - 45 | R$ 40,08 | R$ 200,40 |
50 - 120 | R$ 32,48 | R$ 162,40 |
125 - 245 | R$ 26,98 | R$ 134,90 |
250+ | R$ 21,92 | R$ 109,60 |
Documentos Técnicos
Especificações
Brand
VishayMaximum Resistance
200kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.2W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Shaft Diameter
2.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.