20kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Vishay, TSM4 YJ

Nº de Estoque RS: 486-7425Marca: VishayPart Number: TSM4YL203KB25
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Orientation

Top Adjust

Power Rating

1/4W

Series

TSM4 YJ

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
R$ 212,03Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

20kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Vishay, TSM4 YJ

P.O.A.

Each (In a Pack of 5) (Sem VAT)

20kΩ, SMD Trimmer Potentiometer 1/4W Top Adjust Vishay, TSM4 YJ
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
R$ 212,03Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Orientation

Top Adjust

Power Rating

1/4W

Series

TSM4 YJ

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
R$ 212,03Each (In a Pack of 5) (Sem VAT)