Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Width
5.6mm
Maximum Operating Temperature
+85 °C
Detalhes do produto
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
IR Remote Control Receivers, Vishay Semiconductor
R$ 87,35
R$ 17,47 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 87,35
R$ 17,47 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 17,47 | R$ 87,35 |
50 - 120 | R$ 11,53 | R$ 57,65 |
125 - 245 | R$ 11,45 | R$ 57,25 |
250 - 495 | R$ 11,30 | R$ 56,50 |
500+ | R$ 11,24 | R$ 56,20 |
Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Width
5.6mm
Maximum Operating Temperature
+85 °C
Detalhes do produto
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.