Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 4.8 x 6.95mm
Height
6.95mm
Length
5mm
Operating Temperature Range
-25 → +85 °C
Width
4.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
País de Origem
Philippines
Detalhes do produto
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
IR Remote Control Receivers, Vishay Semiconductor
R$ 12.855,00
R$ 8,57 Each (In a Bag of 1500) (Sem VAT)
1500
R$ 12.855,00
R$ 8,57 Each (In a Bag of 1500) (Sem VAT)
1500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 4.8 x 6.95mm
Height
6.95mm
Length
5mm
Operating Temperature Range
-25 → +85 °C
Width
4.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
País de Origem
Philippines
Detalhes do produto
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.