Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±50 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Lens Cap
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 3.2mm
Height
3.2mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Detalhes do produto
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
IR Remote Control Receivers, Vishay Semiconductor
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
2
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bobina)
2
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±50 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Lens Cap
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 3.2mm
Height
3.2mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Detalhes do produto
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.