Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm

Nº de Estoque RS: 919-5848Marca: VishayPart Number: TSSP4038
brand-logo
Ver tudo em IR Receivers

Documentos Técnicos

Especificações

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

25m

Angle of Half Transmission Distance

±45 °

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 3.9 x 6.95mm

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3.9mm

País de Origem

Philippines

Detalhes do produto

TSSP4038 Series IR Receivers

The TSSP4038 series, from Vishay Semiconductor, are a family of IR receiver modules for light barrier systems. These compact IR receivers are designed for sensor applications. The TSSP4038 devices are in side looking, through-hole packages. Their detection level does not differ when ambient light or strong IR signals are applied.

IR Receivers, Vishay Semiconductor

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.164,60

R$ 12,94 Each (In a Tube of 90) (Sem VAT)

Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm

R$ 1.164,60

R$ 12,94 Each (In a Tube of 90) (Sem VAT)

Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
90 - 90R$ 12,94R$ 1.164,60
180 - 360R$ 12,20R$ 1.098,00
450 - 810R$ 10,43R$ 938,70
900+R$ 10,28R$ 925,20
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

25m

Angle of Half Transmission Distance

±45 °

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 3.9 x 6.95mm

Height

6.95mm

Length

6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3.9mm

País de Origem

Philippines

Detalhes do produto

TSSP4038 Series IR Receivers

The TSSP4038 series, from Vishay Semiconductor, are a family of IR receiver modules for light barrier systems. These compact IR receivers are designed for sensor applications. The TSSP4038 devices are in side looking, through-hole packages. Their detection level does not differ when ambient light or strong IR signals are applied.

IR Receivers, Vishay Semiconductor

Você pode estar interessado em