Vishay, 3V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35

Nº de Estoque RS: 818-5042Marca: VishayPart Number: TZX3V0B-TR
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

3%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,00

R$ 0,72 Each (In a Pack of 200) (Sem VAT)

Vishay, 3V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35

R$ 144,00

R$ 0,72 Each (In a Pack of 200) (Sem VAT)

Vishay, 3V Zener Diode 3% 500 mW Through Hole 2-Pin DO-35
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
200 - 800R$ 0,72R$ 144,00
1000 - 1800R$ 0,72R$ 144,00
2000 - 4800R$ 0,44R$ 88,00
5000 - 9800R$ 0,44R$ 88,00
10000+R$ 0,44R$ 88,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

3%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

5µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, TZX Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more