Vishay 50V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4001-E3/54

Nº de Estoque RS: 628-9669Marca: VishayPart Number: UF4001-E3
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001
P.O.A.Each (In a Pack of 10) (Sem VAT)
onsemi 100V 1A, Rectifier Diode, 2-Pin DO-41 UF4002
R$ 4,94Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 55,30

R$ 5,53 Each (In a Pack of 10) (Sem VAT)

Vishay 50V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4001-E3/54

R$ 55,30

R$ 5,53 Each (In a Pack of 10) (Sem VAT)

Vishay 50V 1A, Ultrafast Rectifiers Diode, 2-Pin DO-204AL UF4001-E3/54
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 5,53R$ 55,30
100 - 490R$ 3,82R$ 38,20
500 - 990R$ 3,43R$ 34,30
1000 - 2490R$ 2,60R$ 26,00
2500+R$ 2,44R$ 24,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001
P.O.A.Each (In a Pack of 10) (Sem VAT)
onsemi 100V 1A, Rectifier Diode, 2-Pin DO-41 UF4002
R$ 4,94Each (In a Pack of 50) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

Detalhes do produto

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 50V 1A, Silicon Junction Diode, 2-Pin DO-204AL UF4001
P.O.A.Each (In a Pack of 10) (Sem VAT)
onsemi 100V 1A, Rectifier Diode, 2-Pin DO-41 UF4002
R$ 4,94Each (In a Pack of 50) (Sem VAT)