VCNL4035X01-GS08 Vishay, VCNL Ambient Light, Proximity Sensor, 500mm 2.5 V to 3.6 V 8-Pin SMD

Nº de Estoque RS: 161-2048Marca: VishayPart Number: VCNL4035X01-GS08Distrelec Article No.: 30214750
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Brand

Vishay

Sensor Type

Ambient Light, Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

5 V

Sensing Distance

500mm

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Maximum Supply Current

300 μA

Dimensions

4 x 2.36 x 0.75mm

Height

0.75mm

Length

4mm

Width

2.36mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

105 °C

Automotive Standard

AEC-Q101

Maximum Operating Supply Voltage

3.6 V

Series

VCNL

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 51.588,00

R$ 28,66 Each (On a Reel of 1800) (Sem VAT)

VCNL4035X01-GS08 Vishay, VCNL Ambient Light, Proximity Sensor, 500mm 2.5 V to 3.6 V 8-Pin SMD

R$ 51.588,00

R$ 28,66 Each (On a Reel of 1800) (Sem VAT)

VCNL4035X01-GS08 Vishay, VCNL Ambient Light, Proximity Sensor, 500mm 2.5 V to 3.6 V 8-Pin SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Sensor Type

Ambient Light, Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

5 V

Sensing Distance

500mm

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Maximum Supply Current

300 μA

Dimensions

4 x 2.36 x 0.75mm

Height

0.75mm

Length

4mm

Width

2.36mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

105 °C

Automotive Standard

AEC-Q101

Maximum Operating Supply Voltage

3.6 V

Series

VCNL

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more