Vishay VCUT05D1-SD0-G4-08, Dual-Element Bi-Directional TVS Diode, 78W, 2-Pin CLP0603

Nº de Estoque RS: 762-0147Marca: VishayPart Number: VCUT05D1-SD0-G4-08
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

CLP0603

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Peak Pulse Power Dissipation

78W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

0.63 x 0.33 x 0.3mm

Capacitance

14pF

Length

0.63mm

Maximum Reverse Leakage Current

100nA

Height

0.3mm

Width

0.33mm

Test Current

1mA

País de Origem

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 50) (Sem VAT)

Vishay VCUT05D1-SD0-G4-08, Dual-Element Bi-Directional TVS Diode, 78W, 2-Pin CLP0603

P.O.A.

Each (In a Bag of 50) (Sem VAT)

Vishay VCUT05D1-SD0-G4-08, Dual-Element Bi-Directional TVS Diode, 78W, 2-Pin CLP0603
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

CLP0603

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Peak Pulse Power Dissipation

78W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

0.63 x 0.33 x 0.3mm

Capacitance

14pF

Length

0.63mm

Maximum Reverse Leakage Current

100nA

Height

0.3mm

Width

0.33mm

Test Current

1mA

País de Origem

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em