Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805

Nº de Estoque RS: 277-485Marca: VishayPart Number: VEMD4080X02
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

870nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±57 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.820,00

R$ 5,94 Each (On a Reel of 3000) (Sem VAT)

Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805

R$ 17.820,00

R$ 5,94 Each (On a Reel of 3000) (Sem VAT)

Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

870nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±57 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more