Vishay, VEMD4110X01 Si Photodiode, Surface Mount 0805

Nº de Estoque RS: 206-5758Marca: VishayPart Number: VEMD4110X01
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1040nm

Typical Fall Time

100ns

Length

2mm

Width

1.25mm

Height

0.7mm

Series

VEMD

Automotive Standard

AEC-Q101

Short Circuit Current

2.2µA

Typical Rise Time

100ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.360,00

R$ 6,12 Each (On a Reel of 3000) (Sem VAT)

Vishay, VEMD4110X01 Si Photodiode, Surface Mount 0805

R$ 18.360,00

R$ 6,12 Each (On a Reel of 3000) (Sem VAT)

Vishay, VEMD4110X01 Si Photodiode, Surface Mount 0805
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
3000 - 3000R$ 6,12R$ 18.360,00
6000+R$ 6,06R$ 18.180,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1040nm

Typical Fall Time

100ns

Length

2mm

Width

1.25mm

Height

0.7mm

Series

VEMD

Automotive Standard

AEC-Q101

Short Circuit Current

2.2µA

Typical Rise Time

100ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more