Documentos Técnicos
Especificações
Brand
VishayCapacitance
0.7pF
Voltage
1.5kV dc
Package/Case
1111 (2828M)
Mounting Type
Surface Mount
Dielectric
C0G, NP0
Tolerance
±0.05pF
Dimensions
2.98 x 2.79 x 2.59mm
Length
2.98mm
Depth
2.79mm
Height
2.59mm
Series
VJ Quad HIFREQ
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
R$ 145,92
R$ 72,96 Each (In a Pack of 2) (Sem VAT)
2
R$ 145,92
R$ 72,96 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 72,96 | R$ 145,92 |
10 - 38 | R$ 60,11 | R$ 120,22 |
40+ | R$ 57,58 | R$ 115,16 |
Documentos Técnicos
Especificações
Brand
VishayCapacitance
0.7pF
Voltage
1.5kV dc
Package/Case
1111 (2828M)
Mounting Type
Surface Mount
Dielectric
C0G, NP0
Tolerance
±0.05pF
Dimensions
2.98 x 2.79 x 2.59mm
Length
2.98mm
Depth
2.79mm
Height
2.59mm
Series
VJ Quad HIFREQ
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Detalhes do produto
Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks