Documentos Técnicos
Especificações
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
DC
Typical Rise Time
3.5µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
5µs
Series
VOL
País de Origem
Malaysia
Detalhes do produto
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
Optocouplers, Vishay Semiconductor
R$ 48,05
R$ 9,61 Each (In a Bag of 5) (Sem VAT)
Padrão
5
R$ 48,05
R$ 9,61 Each (In a Bag of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
DC
Typical Rise Time
3.5µs
Maximum Input Current
60 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
5µs
Series
VOL
País de Origem
Malaysia
Detalhes do produto
Optocoupler, Transistor Output, VOL6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOL617A, VOL628A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
