Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3

Nº de Estoque RS: 650-3094Marca: VishayPart Number: VS-12CWQ10FN-M3
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

330A

Detalhes do produto

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 110,05

R$ 22,01 Each (In a Pack of 5) (Sem VAT)

Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3
Selecione o tipo de embalagem

R$ 110,05

R$ 22,01 Each (In a Pack of 5) (Sem VAT)

Vishay 100V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ10FN-M3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 22,01R$ 110,05
50 - 245R$ 20,10R$ 100,50
250 - 495R$ 19,25R$ 96,25
500 - 1245R$ 18,83R$ 94,15
1250+R$ 18,66R$ 93,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

330A

Detalhes do produto

High-Performance Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 6A, Dual Schottky Diode, 3-Pin D-PAK 12CWQ10FN
P.O.A.Each (In a Pack of 5) (Sem VAT)