Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20

Nº de Estoque RS: 544-5975Marca: VishayPart Number: VS-16F20
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Detalhes do produto

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 200V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10
R$ 86,57Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 490,50

R$ 98,10 Each (In a Pack of 5) (Sem VAT)

Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20

R$ 490,50

R$ 98,10 Each (In a Pack of 5) (Sem VAT)

Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 98,10R$ 490,50
25 - 45R$ 94,62R$ 473,10
50 - 120R$ 88,98R$ 444,90
125 - 245R$ 71,86R$ 359,30
250+R$ 67,72R$ 338,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 200V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10
R$ 86,57Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Detalhes do produto

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay 200V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16F20
P.O.A.Each (In a Pack of 5) (Sem VAT)
Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10
R$ 86,57Each (In a Pack of 5) (Sem VAT)