Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 511,90
R$ 102,38 Each (In a Pack of 5) (Sem VAT)
5
R$ 511,90
R$ 102,38 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 102,38 | R$ 511,90 |
25 - 45 | R$ 101,86 | R$ 509,30 |
50 - 120 | R$ 95,00 | R$ 475,00 |
125 - 245 | R$ 92,10 | R$ 460,50 |
250+ | R$ 89,09 | R$ 445,45 |
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-4
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
370A
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.