Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Cathode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
1000V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.4V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
12.69mm
Peak Reverse Recovery Time
500ns
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
225A
Detalhes do produto
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 13.186,00
R$ 131,86 Each (In a Bag of 100) (Sem VAT)
100
R$ 13.186,00
R$ 131,86 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Cathode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
1000V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.4V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
12.69mm
Peak Reverse Recovery Time
500ns
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
225A
Detalhes do produto
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.