Vishay 600V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FLR60S02

Nº de Estoque RS: 395-2702Marca: VishayPart Number: VS-16FLR60S02
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

225A

Detalhes do produto

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 160,67

R$ 160,67 Each (Sem VAT)

Vishay 600V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FLR60S02

R$ 160,67

R$ 160,67 Each (Sem VAT)

Vishay 600V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FLR60S02
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 160,67
10 - 24R$ 158,27
25 - 49R$ 152,38
50 - 99R$ 148,07
100+R$ 141,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

225A

Detalhes do produto

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em