Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
297A
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Stud Anode
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
297A
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.