Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F40

Nº de Estoque RS: 159-6360Marca: VishayPart Number: VS-25F40
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

25A

Package Type

DO-4

Peak Reverse Repetitive Voltage

400V

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.3V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

373A

Detalhes do produto

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.318,00

R$ 63,18 Each (In a Bag of 100) (Sem VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F40

R$ 6.318,00

R$ 63,18 Each (In a Bag of 100) (Sem VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 100R$ 63,18R$ 6.318,00
200+R$ 62,57R$ 6.257,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

25A

Package Type

DO-4

Peak Reverse Repetitive Voltage

400V

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.3V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

373A

Detalhes do produto

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more