Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.3V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
373A
País de Origem
Italy
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 135,52
R$ 135,52 Each (Sem VAT)
1
R$ 135,52
R$ 135,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 135,52 |
10 - 24 | R$ 133,57 |
25 - 49 | R$ 129,90 |
50 - 99 | R$ 124,67 |
100+ | R$ 119,26 |
Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Maximum Forward Voltage Drop
1.3V
Diode Type
Rectifier
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
373A
País de Origem
Italy
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.