Vishay Bridge Rectifier, 2A, 800V, 4-Pin

Nº de Estoque RS: 629-6083Marca: VishayPart Number: VS-2KBP08
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

5.08mm

Detalhes do produto

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
R$ 42,28Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay Bridge Rectifier, 2A, 800V, 4-Pin

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay Bridge Rectifier, 2A, 800V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
R$ 42,28Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

KBPM

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+165 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

15.24 x 5.08 x 11.68mm

Length

15.24mm

Height

11.68mm

Width

5.08mm

Detalhes do produto

SIL PCB Mounting, KBPxxM Series, 3N25x Series, Vishay Semiconductor

Bridge rectifiers in KBPM SIL PCB Mounting package from Vishay Semiconductor. This range includes the KBPxxM (3N2xx), 2KBPxxM (3N25x) and 3KBPxxM series.

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
R$ 42,28Each (In a Pack of 5) (Sem VAT)