Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
400A
Peak Reverse Repetitive Voltage
1600V
Package Type
DO-9
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.62V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+200 °C
Length
36.96mm
Width
32mm
Peak Non-Repetitive Forward Surge Current
8.6kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 1.309,33
R$ 1.309,33 Each (Sem VAT)
1
R$ 1.309,33
R$ 1.309,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 1.309,33 |
2 - 4 | R$ 1.262,84 |
5 - 9 | R$ 1.214,57 |
10+ | R$ 1.164,53 |
Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
400A
Peak Reverse Repetitive Voltage
1600V
Package Type
DO-9
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.62V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+200 °C
Length
36.96mm
Width
32mm
Peak Non-Repetitive Forward Surge Current
8.6kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.