Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-5
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 150,38
R$ 150,38 Each (Sem VAT)
1
R$ 150,38
R$ 150,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 150,38 |
10 - 49 | R$ 126,70 |
50 - 99 | R$ 115,19 |
100 - 249 | R$ 99,98 |
250+ | R$ 88,62 |
Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-5
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Detalhes do produto
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.