Documentos Técnicos
Especificações
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
60ns
Peak Non-Repetitive Forward Surge Current
600A
Detalhes do produto
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
R$ 49,91
R$ 49,91 Each (Sem VAT)
Padrão
1
R$ 49,91
R$ 49,91 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
60A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
60ns
Peak Non-Repetitive Forward Surge Current
600A
Detalhes do produto