Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3

Nº de Estoque RS: 700-3738PMarca: VishayPart Number: VS-60EPS12-M3
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Package Type

TO-247AC

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.09V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.9mm

Width

5.3mm

Height

20.7mm

Dimensions

20.7 x 15.9 x 5.3mm

Peak Non-Repetitive Forward Surge Current

1.1kA

Detalhes do produto

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3
Selecione o tipo de embalagem

P.O.A.

Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Package Type

TO-247AC

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.09V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.9mm

Width

5.3mm

Height

20.7mm

Dimensions

20.7 x 15.9 x 5.3mm

Peak Non-Repetitive Forward Surge Current

1.1kA

Detalhes do produto

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more