Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.46V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
1.3kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 260,21
R$ 260,21 Each (Sem VAT)
1
R$ 260,21
R$ 260,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 260,21 |
10 - 24 | R$ 256,26 |
25 - 49 | R$ 249,60 |
50 - 99 | R$ 239,39 |
100+ | R$ 229,25 |
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
70A
Peak Reverse Repetitive Voltage
1400V
Diode Configuration
Stud Cathode
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.46V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
1.3kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.