Vishay 400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR40S02

Nº de Estoque RS: 169-5929Marca: VishayPart Number: VS-70HFLR40S02
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

730A

Detalhes do produto

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.065,00

R$ 170,65 Each (In a Bag of 100) (Sem VAT)

Vishay 400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR40S02

R$ 17.065,00

R$ 170,65 Each (In a Bag of 100) (Sem VAT)

Vishay 400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFLR40S02
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Peak Non-Repetitive Forward Surge Current

730A

Detalhes do produto

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more