Vishay 600V 60A, Rectifier Diode, 2-Pin TO-247AC VS-EPU6006-N3

Nº de Estoque RS: 918-9717Marca: VishayPart Number: VS-EPU6006-N3
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.68V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

600A

País de Origem

China

Detalhes do produto

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.012,00

R$ 40,48 Each (In a Tube of 25) (Sem VAT)

Vishay 600V 60A, Rectifier Diode, 2-Pin TO-247AC VS-EPU6006-N3

R$ 1.012,00

R$ 40,48 Each (In a Tube of 25) (Sem VAT)

Vishay 600V 60A, Rectifier Diode, 2-Pin TO-247AC VS-EPU6006-N3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 25R$ 40,48R$ 1.012,00
50 - 100R$ 40,26R$ 1.006,50
125+R$ 35,45R$ 886,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.68V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

600A

País de Origem

China

Detalhes do produto

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more