Vishay Switching Diode, 4A 600V, 3 + Tab-Pin TO-252AA VS-HFA04SD60S-M3

Nº de Estoque RS: 180-7087Marca: VishayPart Number: VS-HFA04SD60S-M3
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

4A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

8pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Power Dissipation

10mW

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.337,25

R$ 17,83 Each (In a Tube of 75) (Sem VAT)

Vishay Switching Diode, 4A 600V, 3 + Tab-Pin TO-252AA VS-HFA04SD60S-M3

R$ 1.337,25

R$ 17,83 Each (In a Tube of 75) (Sem VAT)

Vishay Switching Diode, 4A 600V, 3 + Tab-Pin TO-252AA VS-HFA04SD60S-M3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
75 - 75R$ 17,83R$ 1.337,25
150 - 300R$ 16,31R$ 1.223,25
375+R$ 15,62R$ 1.171,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

4A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

8pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Power Dissipation

10mW

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more