Documentos Técnicos
Especificações
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
4.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
160ns
Peak Non-Repetitive Forward Surge Current
130A
País de Origem
China
Detalhes do produto
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Diodes and Rectifiers, Vishay Semiconductor
R$ 1.820,00
R$ 72,80 Each (In a Tube of 25) (Sem VAT)
25
R$ 1.820,00
R$ 72,80 Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
25 - 25 | R$ 72,80 | R$ 1.820,00 |
50 - 100 | R$ 70,24 | R$ 1.756,00 |
125+ | R$ 63,79 | R$ 1.594,75 |
Documentos Técnicos
Especificações
Brand
VishayMounting Type
Through Hole
Package Type
TO-247AC
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
4.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
160ns
Peak Non-Repetitive Forward Surge Current
130A
País de Origem
China
Detalhes do produto
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.