Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 2400V 480A, Rectifier Diode, 2-Pin DO-205AB VS-SD400N24PC

Nº de Estoque RS: 873-2345Marca: VishayPart Number: VS-SD400N24PC
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-205AB

Maximum Continuous Forward Current

480A

Peak Reverse Repetitive Voltage

2400V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

8.6kA

País de Origem

India

Detalhes do produto

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.893,71

R$ 1.893,71 Each (Sem VAT)

Vishay 2400V 480A, Rectifier Diode, 2-Pin DO-205AB VS-SD400N24PC

R$ 1.893,71

R$ 1.893,71 Each (Sem VAT)

Vishay 2400V 480A, Rectifier Diode, 2-Pin DO-205AB VS-SD400N24PC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 1.893,71
2 - 4R$ 1.826,82
5 - 9R$ 1.756,58
10+R$ 1.684,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-205AB

Maximum Continuous Forward Current

480A

Peak Reverse Repetitive Voltage

2400V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

8.6kA

País de Origem

India

Detalhes do produto

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more