Documentos Técnicos
Especificações
Brand
VishayRated Average On-State Current
410A
Thyristor Type
PCT
Package Type
TO-200AB
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
5970A
Mounting Type
Screw Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
600mA
Pin Count
3
Dimensions
42 x 42 x 14.4mm
Repetitive Peak Off-State Current
30mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.69V
Maximum Operating Temperature
+125 °C
Detalhes do produto
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
R$ 15.708,96
R$ 1.309,08 Each (In a Box of 12) (Sem VAT)
12
R$ 15.708,96
R$ 1.309,08 Each (In a Box of 12) (Sem VAT)
12
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayRated Average On-State Current
410A
Thyristor Type
PCT
Package Type
TO-200AB
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
5970A
Mounting Type
Screw Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
600mA
Pin Count
3
Dimensions
42 x 42 x 14.4mm
Repetitive Peak Off-State Current
30mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Peak On-State Voltage
1.69V
Maximum Operating Temperature
+125 °C
Detalhes do produto
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.