Vishay VS-VSKT91/12, Thyristor Module 1200V, 95A 270mA

Nº de Estoque RS: 877-6389Marca: VishayPart Number: VS-VSKT91/12
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Brand

Vishay

Rated Average On-State Current

95A

Thyristor Type

SCR, SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

92 x 22.6 x 30mm

Peak On-State Voltage

1.73V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

País de Origem

India

Detalhes do produto

Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 899,30

R$ 899,30 Each (Sem VAT)

Vishay VS-VSKT91/12, Thyristor Module 1200V, 95A 270mA

R$ 899,30

R$ 899,30 Each (Sem VAT)

Vishay VS-VSKT91/12, Thyristor Module 1200V, 95A 270mA

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 1R$ 899,30
2 - 4R$ 895,06
5 - 9R$ 880,43
10 - 24R$ 865,46
25+R$ 859,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Rated Average On-State Current

95A

Thyristor Type

SCR, SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

92 x 22.6 x 30mm

Peak On-State Voltage

1.73V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

País de Origem

India

Detalhes do produto

Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more