Documentos Técnicos
Especificações
Brand
VishayCapacitance
4.7nF
Voltage
500 (Y1) V ac, 760 (X1) V ac
Mounting Type
Through Hole
Series
VY1
Tolerance
±20%
Dielectric
Y5U
Diameter
15.5mm
Depth
5mm
Dimensions
15.5 (Dia.) x 5mm
Temperature Coefficient
-56 %, +22%
Suppression Class
X1, Y1
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
País de Origem
China
Detalhes do produto
Vishay VY1 Series
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Standards
IEC 60384-14.4
X7R Dielectric
R$ 3.055,00
R$ 6,11 Each (In a Box of 500) (Sem VAT)
500
R$ 3.055,00
R$ 6,11 Each (In a Box of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayCapacitance
4.7nF
Voltage
500 (Y1) V ac, 760 (X1) V ac
Mounting Type
Through Hole
Series
VY1
Tolerance
±20%
Dielectric
Y5U
Diameter
15.5mm
Depth
5mm
Dimensions
15.5 (Dia.) x 5mm
Temperature Coefficient
-56 %, +22%
Suppression Class
X1, Y1
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
País de Origem
China
Detalhes do produto
Vishay VY1 Series
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Standards
IEC 60384-14.4