Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

Nº de Estoque RS: 173-0427Marca: VishayPart Number: VY2103M63Y5US6TV7
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

16mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

País de Origem

China

Detalhes do produto

X1/Y2 Ceramic Disc VY2 Series

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.500,00

R$ 7,00 Each (On a Reel of 500) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

R$ 3.500,00

R$ 7,00 Each (On a Reel of 500) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

16mm

Suppression Class

X1, Y2

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Terminal Type

Radial

País de Origem

China

Detalhes do produto

X1/Y2 Ceramic Disc VY2 Series

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more