Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin

Nº de Estoque RS: 659-832Marca: VishayPart Number: W04G
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Height

5.6mm

Width

8.84mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
R$ 15,65Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
R$ 15,65Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Height

5.6mm

Width

8.84mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
R$ 15,65Each (In a Pack of 5) (Sem VAT)