Vishay 0.025Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0250FEA

Nº de Estoque RS: 188-0579Marca: VishayPart Number: WFMA2010R0250FEA
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

0.025Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±110ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.600,00

R$ 12,65 Each (On a Reel of 4000) (Sem VAT)

Vishay 0.025Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0250FEA

R$ 50.600,00

R$ 12,65 Each (On a Reel of 4000) (Sem VAT)

Vishay 0.025Ω, 2010 (5025M) SMD Resistor ±1% 2W - WFMA2010R0250FEA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

0.025Ω

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±110ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more