Vishay WSR3 25mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W

Nº de Estoque RS: 684-0784Marca: VishayPart Number: WSR3R0250FEA
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

25MΩ

Technology

Metal Strip

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Series

WSR3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

Detalhes do produto

WSR3 Power Metal Strip® 3W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 174,60

R$ 34,92 Each (In a Pack of 5) (Sem VAT)

Vishay WSR3 25mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
Selecione o tipo de embalagem

R$ 174,60

R$ 34,92 Each (In a Pack of 5) (Sem VAT)

Vishay WSR3 25mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 34,92R$ 174,60
25 - 45R$ 28,00R$ 140,00
50 - 120R$ 18,01R$ 90,05
125 - 245R$ 16,39R$ 81,95
250+R$ 12,96R$ 64,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

25MΩ

Technology

Metal Strip

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Series

WSR3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

Detalhes do produto

WSR3 Power Metal Strip® 3W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more