Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

Nº de Estoque RS: 922-2133Marca: VisualPart Number: SPC 125
Ver tudo em Suportes de LED

Documentos Técnicos

Especificações

Brand

Visual

Diameter

9.14mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

SPC 125

País de Origem

United States

Detalhes do produto

Visual SPC 125 Series Lense Mounts

The SPC 125 LED spacer, from Visual, is designed for 5mm (T-1 3/4) through-hole LEDs. It is a low profile LED bezel, made from polycarbonate and featuring a convenient design shape for an easy and secure mount. The SPC 125 is a spacer designed for the CLB 300 and CLR 301 low profile lense mounts.

LED Mounting Hardware, Visual

Você pode estar interessado em
Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs
P.O.A.Each (In a Pack of 5) (Sem VAT)

R$ 201,00

R$ 4,02 Each (In a Pack of 50) (Sem VAT)

Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

R$ 201,00

R$ 4,02 Each (In a Pack of 50) (Sem VAT)

Visual 9.14mm Diameter LED Spacer for use with 5 mm (T-1 3/4) LED

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
50 - 50R$ 4,02R$ 201,00
100 - 200R$ 3,32R$ 166,00
250 - 450R$ 3,26R$ 163,00
500 - 950R$ 3,23R$ 161,50
1000+R$ 3,20R$ 160,00
Você pode estar interessado em
Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Visual

Diameter

9.14mm

LED Holder Type

LED Spacer

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

SPC 125

País de Origem

United States

Detalhes do produto

Visual SPC 125 Series Lense Mounts

The SPC 125 LED spacer, from Visual, is designed for 5mm (T-1 3/4) through-hole LEDs. It is a low profile LED bezel, made from polycarbonate and featuring a convenient design shape for an easy and secure mount. The SPC 125 is a spacer designed for the CLB 300 and CLR 301 low profile lense mounts.

LED Mounting Hardware, Visual

Você pode estar interessado em
Visual 6.35mm Diameter for use with 5mm (T-1 3/4) LEDs
P.O.A.Each (In a Pack of 5) (Sem VAT)