WAGO, 2.5mm Pitch, 733, 10 Way, , Pluggable Terminal Block, Feed Through Header, Cable Mount, Cage Clamp Termination,
Documentos Técnicos
Especificações
Brand
WagoPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
10
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Distrelec Product Id
14841154
País de Origem
Germany
Informações de estoque temporariamente indisponíveis.
R$ 168,08
R$ 168,08 Each (Sem VAT)
WAGO, 2.5mm Pitch, 733, 10 Way, , Pluggable Terminal Block, Feed Through Header, Cable Mount, Cage Clamp Termination,
1
R$ 168,08
R$ 168,08 Each (Sem VAT)
WAGO, 2.5mm Pitch, 733, 10 Way, , Pluggable Terminal Block, Feed Through Header, Cable Mount, Cage Clamp Termination,
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WagoPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
10
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Distrelec Product Id
14841154
País de Origem
Germany