Documentos Técnicos
Especificações
Brand
WagoColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCA, CSA, IECEx, UR
Model Number
2002
Distrelec Product Id
30409232
País de Origem
Germany
Detalhes do produto
TOPJOB®S series 2-conductor, 2.5 mm² V/J terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
R$ 749,80
R$ 74,98 Each (In a Pack of 10) (Sem VAT)
10
R$ 749,80
R$ 74,98 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WagoColour
Green/Yellow
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
ATEX, CCA, CSA, IECEx, UR
Model Number
2002
Distrelec Product Id
30409232
País de Origem
Germany
Detalhes do produto
TOPJOB®S series 2-conductor, 2.5 mm² V/J terminal blocks
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.