WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Nº de Estoque RS: 758-1682Marca: WAGOPart Number: 2002-1401Distrelec Article No.: 14829846
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

800 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

País de Origem

Germany

Detalhes do produto

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Informações de estoque temporariamente indisponíveis.

R$ 316,00

R$ 31,60 Each (In a Pack of 10) (Sem VAT)

WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

R$ 316,00

R$ 31,60 Each (In a Pack of 10) (Sem VAT)

WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

800 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

País de Origem

Germany

Detalhes do produto

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.