Documentos Técnicos
Especificações
Brand
WagoColour
Orange
Number of Levels
Single
Series
TOPJOB S, 2002
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
550 V
Current Rating
24A
Pitch
5.2mm
Hazardous Area Certification
ATEX, IECEx
País de Origem
Germany
Detalhes do produto
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
R$ 336,40
R$ 33,64 Each (In a Pack of 10) (Sem VAT)
10
R$ 336,40
R$ 33,64 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WagoColour
Orange
Number of Levels
Single
Series
TOPJOB S, 2002
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
550 V
Current Rating
24A
Pitch
5.2mm
Hazardous Area Certification
ATEX, IECEx
País de Origem
Germany
Detalhes do produto
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.