WAGO 2006-1207 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

Nº de Estoque RS: 507-6793Marca: WAGOPart Number: 2006-1207Distrelec Article No.: 14829904
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

País de Origem

Germany

Detalhes do produto

TOPJOB®S series 2-conductor, 6 mm2 V/J terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Informações de estoque temporariamente indisponíveis.

R$ 984,10

R$ 98,41 Each (In a Pack of 10) (Sem VAT)

WAGO 2006-1207 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

R$ 984,10

R$ 98,41 Each (In a Pack of 10) (Sem VAT)

WAGO 2006-1207 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

País de Origem

Germany

Detalhes do produto

TOPJOB®S series 2-conductor, 6 mm2 V/J terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.