Documentos Técnicos
Especificações
Brand
WagoNumber Of Ways
2
Current Rating
24A
Wire Size
20 → 16 AWG
Termination Method
Push-In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
450 V
Series
2273 COMPACT PUSH WIRE
Colour
Clear
Cable CSA
2.5mm²
Maximum Operating Temperature
+105°C
Enclosed
Yes
País de Origem
Germany
Detalhes do produto
Wago COMPACT PUSH WIRE® Connectors
COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.
R$ 42,14
R$ 42,14 1 Pack of 10 (Sem VAT)
1
R$ 42,14
R$ 42,14 1 Pack of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
WagoNumber Of Ways
2
Current Rating
24A
Wire Size
20 → 16 AWG
Termination Method
Push-In
Mounting Type
Cable Mount
Fused
No
Voltage Rating
450 V
Series
2273 COMPACT PUSH WIRE
Colour
Clear
Cable CSA
2.5mm²
Maximum Operating Temperature
+105°C
Enclosed
Yes
País de Origem
Germany
Detalhes do produto
Wago COMPACT PUSH WIRE® Connectors
COMPACT PUSH WIRE® connectors for junction boxes and mounting carrier. Ideal for saving space for electrical installations with a transparent cover for visual inspection of wiring.